RF Amplifier IC 4G, 5G 758MHz ~ 798MHz 16-SMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA9909TR13

DigiKey Part Number
2312-QPA9909TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPA9909TR13
Description
700-800MHZ HIGH EFFICIENCY 4W SM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G, 5G 758MHz ~ 798MHz 16-SMT (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
758MHz ~ 798MHz
P1dB
-
Gain
31.1dB
Noise Figure
-
RF Type
4G, 5G
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
423.5mA
Test Frequency
758MHz ~ 798MHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-SMT (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500144,36125 Kč360 903,13 Kč
Manufacturers Standard Package
Unit Price without VAT:144,36125 Kč
Unit Price with VAT:174,67711 Kč