RF Amplifier IC 5G, FDD, TDD 3.3GHz ~ 4.2GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA9822SR

DigiKey Part Number
2312-QPA9822SR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPA9822SR
Description
3.3-4.2GHZ 27DBM P1DB, 400MHZ IB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, FDD, TDD 3.3GHz ~ 4.2GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
3.3GHz ~ 4.2GHz
P1dB
-
Gain
38dB
Noise Figure
-
RF Type
5G, FDD, TDD
Voltage - Supply
-
Current - Supply
-
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100149,34830 Kč14 934,83 Kč
Manufacturers Standard Package
Unit Price without VAT:149,34830 Kč
Unit Price with VAT:180,71144 Kč