RF Amplifier IC General Purpose 2.5GHz ~ 2.7GHz 14-SMT (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA9426TR13

DigiKey Part Number
2312-QPA9426TR13TR-ND - Tape & Reel (TR)
2312-QPA9426TR13CT-ND - Cut Tape (CT)
2312-QPA9426TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPA9426TR13
Description
2.5-2.7 GHZ 0.5W LINEAR SMALL CE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2.5GHz ~ 2.7GHz 14-SMT (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.5GHz ~ 2.7GHz
P1dB
20dBm
Gain
35dB
Noise Figure
0.4dB
RF Type
General Purpose
Voltage - Supply
3.6V ~ 5V
Current - Supply
90mA
Test Frequency
2.6GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Supplier Device Package
14-SMT (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1418,07000 Kč418,07 Kč
25328,19880 Kč8 204,97 Kč
100258,90530 Kč25 890,53 Kč
250213,55048 Kč53 387,62 Kč
500180,58280 Kč90 291,40 Kč
1 000172,52167 Kč172 521,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500140,94908 Kč352 372,70 Kč
Manufacturers Standard Package
Unit Price without VAT:418,07000 Kč
Unit Price with VAT:505,86470 Kč