
QPA9418TR13 | |
|---|---|
DigiKey Part Number | 2312-QPA9418TR13TR-ND - Tape & Reel (TR) 2312-QPA9418TR13CT-ND - Cut Tape (CT) 2312-QPA9418TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9418TR13 |
Description | 1.8-1.88 GHZ 0.5W LINEAR SMALLCE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.805GHz ~ 1.93GHz 14-SMT (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.805GHz ~ 1.93GHz | |
P1dB | 35.4dBm | |
Gain | 34dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3.6V ~ 5.25V | |
Current - Supply | 420mA | |
Test Frequency | 1.81GHz ~ 1.93GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMT (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,53000 Kč | 431,53 Kč |
| 25 | 338,90520 Kč | 8 472,63 Kč |
| 100 | 267,33500 Kč | 26 733,50 Kč |
| 250 | 220,39352 Kč | 55 098,38 Kč |
| 500 | 186,50384 Kč | 93 251,92 Kč |
| 1 000 | 170,33660 Kč | 170 336,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 152,08625 Kč | 380 215,62 Kč |
| Unit Price without VAT: | 431,53000 Kč |
|---|---|
| Unit Price with VAT: | 522,15130 Kč |



