Image for QPA9119-PCB2140 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA9119-PCB2140

DigiKey Part Number
2312-QPA9119-PCB2140-ND
Manufacturer
Manufacturer Product Number
QPA9119-PCB2140
Description
0.5 W HIGH LINEARITY AMPLIFIER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
QPA9119 - Amplifier 400MHz ~ 4.2GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
400MHz ~ 4.2GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPA9119
Note
-
RF Type
-
RF Frequency
400MHz ~ 4.2GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 240,07000 Kč2 240,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2 240,07000 Kč
Unit Price with VAT:2 710,48470 Kč