
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 26.5GHz ~ 29.5GHz | |
P1dB | - | |
Gain | 29.5dB | |
Noise Figure | - | |
RF Type | 5G | |
Voltage - Supply | 20V | |
Current - Supply | 480mA | |
Test Frequency | 29.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2 490,99836 Kč | 622 749,59 Kč |
| Unit Price without VAT: | 2 490,99836 Kč |
|---|---|
| Unit Price with VAT: | 3 014,10802 Kč |

