
QPA3246 | |
|---|---|
DigiKey Part Number | 2312-QPA3246-ND |
Manufacturer | |
Manufacturer Product Number | QPA3246 |
Description | HYBRID, 24V, 11W, 1.2GHZ, 25DB, |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 45MHz ~ 1.218GHz SOT-115J |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 45MHz ~ 1.218GHz | |
P1dB | - | |
Gain | 25dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 24V | |
Current - Supply | 370mA ~ 480mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-115J | |
Supplier Device Package | SOT-115J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 959,32340 Kč | 97 966,17 Kč |
| Unit Price without VAT: | 1 959,32340 Kč |
|---|---|
| Unit Price with VAT: | 2 370,78131 Kč |




