
QPA2610TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA2610TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPA2610TR7 |
Description | 2 W X-BD GAN PA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8.5GHz ~ 10.5GHz 24-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 8.5GHz ~ 10.5GHz | |
P1dB | - | |
Gain | 38.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 688,07188 Kč | 344 035,94 Kč |
| Unit Price without VAT: | 688,07188 Kč |
|---|---|
| Unit Price with VAT: | 832,56697 Kč |


