
QPA2597TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA2597TR7TR-ND - Tape & Reel (TR) 2312-QPA2597TR7CT-ND - Cut Tape (CT) 2312-QPA2597TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA2597TR7 |
Description | 2 - 6 GHZ MMIC POWER AMPLIFIER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 6GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 6GHz | |
P1dB | - | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | - | |
Current - Supply | 50mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 612,85000 Kč | 1 612,85 Kč |
| 10 | 1 340,54800 Kč | 13 405,48 Kč |
| 25 | 1 272,56520 Kč | 31 814,13 Kč |
| 100 | 1 197,85450 Kč | 119 785,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 162,24292 Kč | 290 560,73 Kč |
| Unit Price without VAT: | 1 612,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 951,54850 Kč |

