QPA2597 - Amplifier 2GHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA2597EVB

DigiKey Part Number
2312-QPA2597EVB-ND
Manufacturer
Manufacturer Product Number
QPA2597EVB
Description
EVB FOR 2 - 6 GHZ MMIC POWER AMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
QPA2597 - Amplifier 2GHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Part Status
Active
Type
Amplifier
Frequency
2GHz ~ 6GHz
Contents
Board(s)
Utilized IC / Part
QPA2597
RF Type
-
RF Frequency
2GHz ~ 6GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
2312-QPA2597EVB-ND
QuantityUnit PriceExt Price
123 622,75000 Kč23 622,75 Kč
Unit Price without VAT:23 622,75000 Kč
Unit Price with VAT:28 583,52750 Kč