
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 27.5GHz ~ 31GHz | |
P1dB | - | |
Gain | 26dB | |
Noise Figure | - | |
RF Type | 5G | |
Voltage - Supply | 22V | |
Current - Supply | 280mA | |
Test Frequency | 27.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 732,57000 Kč | 9 732,57 Kč |
| 25 | 9 501,07440 Kč | 237 526,86 Kč |
| Unit Price without VAT: | 9 732,57000 Kč |
|---|---|
| Unit Price with VAT: | 11 776,40970 Kč |


