New Product
RF Amplifier IC 4G/5G, LTE 13.75GHz ~ 14.5GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA1314

DigiKey Part Number
2312-QPA1314-ND
Manufacturer
Manufacturer Product Number
QPA1314
Description
13.75-14.5GHZ, 50W PA CP PKG
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G/5G, LTE 13.75GHz ~ 14.5GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Frequency
13.75GHz ~ 14.5GHz
P1dB
-
Gain
27dB
Noise Figure
-
RF Type
4G/5G, LTE
Voltage - Supply
24V
Current - Supply
680mA
Test Frequency
13.75GHz ~ 14.5GHz
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 692,65000 Kč16 692,65 Kč
Unit Price without VAT:16 692,65000 Kč
Unit Price with VAT:20 198,10650 Kč