RF Amplifier IC 5G, Radar 24.25GHz ~ 26.5GHz 12-QFN (5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA0524TR7

DigiKey Part Number
2312-QPA0524TR7TR-ND - Tape & Reel (TR)
2312-QPA0524TR7CT-ND - Cut Tape (CT)
2312-QPA0524TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPA0524TR7
Description
24GHZ 5W MMIC PA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar 24.25GHz ~ 26.5GHz 12-QFN (5x5.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
24.25GHz ~ 26.5GHz
P1dB
-
Gain
23dB
Noise Figure
-
RF Type
5G, Radar
Voltage - Supply
24V
Current - Supply
126mA
Test Frequency
24.25GHz ~ 26.5GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-QFN Exposed Pad
Supplier Device Package
12-QFN (5x5.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15 472,50000 Kč5 472,50 Kč
105 054,21900 Kč50 542,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504 129,25672 Kč1 032 314,18 Kč
Manufacturers Standard Package
Unit Price without VAT:5 472,50000 Kč
Unit Price with VAT:6 621,72500 Kč