
QPA0016TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA0016TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPA0016TR7 |
Description | 13.75-14.5GHZ 12W, AC-SMT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 13.75GHz ~ 14.5GHz 13-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 13.75GHz ~ 14.5GHz | |
P1dB | - | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 24V | |
Current - Supply | 259mA | |
Test Frequency | 13.75GHz ~ 14.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD, No Lead | |
Supplier Device Package | 13-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2 861,86530 Kč | 572 373,06 Kč |
| Unit Price without VAT: | 2 861,86530 Kč |
|---|---|
| Unit Price with VAT: | 3 462,85701 Kč |

