
QPA0001TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA0001TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPA0001TR7 |
Description | X-BAND 2W SELF BIAS, 4X3MM QFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8.5GHz ~ 10.5GHz 20-QFN (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 8.5GHz ~ 10.5GHz | |
P1dB | - | |
Gain | 33dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 16V | |
Current - Supply | 55mA | |
Test Frequency | 8.5GHz ~ 10.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 706,99120 Kč | 176 747,80 Kč |
| Unit Price without VAT: | 706,99120 Kč |
|---|---|
| Unit Price with VAT: | 855,45935 Kč |

