QM45500 - Front End 5.15GHz ~ 7.115GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM45500EVB

DigiKey Part Number
2312-QM45500EVB-ND
Manufacturer
Manufacturer Product Number
QM45500EVB
Description
EVAL BOARD FOR QM45500
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
QM45500 - Front End 5.15GHz ~ 7.115GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Front End
Frequency
5.15GHz ~ 7.115GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QM45500
Note
-
RF Type
-
RF Frequency
5.15GHz ~ 7.115GHz
Function
Front End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 937,13000 Kč3 937,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 937,13000 Kč
Unit Price with VAT:4 763,92730 Kč