RF Front End 2.412GHz ~ 2.484GHz Bluetooth 18-LGA (2x2.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM42500SR

DigiKey Part Number
2312-QM42500SRTR-ND - Tape & Reel (TR)
2312-QM42500SRCT-ND - Cut Tape (CT)
2312-QM42500SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QM42500SR
Description
802.11BE 2.4GHZ SINGLE WIFI FEM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Front End 2.412GHz ~ 2.484GHz Bluetooth 18-LGA (2x2.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Bluetooth
Frequency
2.412GHz ~ 2.484GHz
Features
SP4T
Grade
-
Qualification
-
Package / Case
18-WFLGA Exposed Pad
Supplier Device Package
18-LGA (2x2.4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10021,52300 Kč2 152,30 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč