New at DigiKey
IC RF TxRx Only 802.15.4 Ultra Wideband (UWB) 6.5GHz, 8GHz 74-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM35825TR13

DigiKey Part Number
2312-QM35825TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QM35825TR13
Description
NEXT-GEN SIP FOLLOWING QM35725
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4 Ultra Wideband (UWB) 6.5GHz, 8GHz 74-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx Only
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
62.4Mbps
Power - Output
6dBm
Sensitivity
-98dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
25
Voltage - Supply
1.14V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
74-BGA
Supplier Device Package
74-BGA (4.08x3.38)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000156,01521 Kč468 045,63 Kč
Manufacturers Standard Package
Unit Price without VAT:156,01521 Kč
Unit Price with VAT:188,77840 Kč