
QM35825DK-06 | |
|---|---|
DigiKey Part Number | 2312-QM35825DK-06-ND |
Manufacturer | |
Manufacturer Product Number | QM35825DK-06 |
Description | EVAL BOARD FOR QM35825 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | QM35825 - Transceiver; 802.15.4 (Ultra Wideband UWB) 6.5GHz, 8GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Ultra Wideband UWB) | |
Frequency | 6.5GHz, 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QM35825 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 608,95000 Kč | 12 608,95 Kč |
| Unit Price without VAT: | 12 608,95000 Kč |
|---|---|
| Unit Price with VAT: | 15 256,82950 Kč |





