RF Front End 6.2GHz ~ 8.3GHz General Purpose 9-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM14068SB

DigiKey Part Number
2312-QM14068SB-ND
Manufacturer
Manufacturer Product Number
QM14068SB
Description
ELNA NO-SHIELD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Front End 6.2GHz ~ 8.3GHz General Purpose 9-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Frequency
6.2GHz ~ 8.3GHz
Features
1.8V Supply Voltage
Grade
-
Qualification
-
Package / Case
9-SMD, No Lead
Supplier Device Package
9-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
532,96600 Kč164,83 Kč
Manufacturers Standard Package
Unit Price without VAT:32,96600 Kč
Unit Price with VAT:39,88886 Kč