
QM12114TR13-5K | |
|---|---|
DigiKey Part Number | 2312-QM12114TR13-5KTR-ND - Tape & Reel (TR) 2312-QM12114TR13-5KCT-ND - Cut Tape (CT) 2312-QM12114TR13-5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM12114TR13-5K |
Description | RFFE GSM SP4T |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, EDGE, GSM, LTE, WCDMA SP4T 50Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, EDGE, GSM, LTE, WCDMA | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 698MHz ~ 6GHz | |
Isolation | 16dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 5GHz ~ 6GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -30°C ~ 90°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 100 | 6,50940 Kč | 650,94 Kč |
| 250 | 6,10452 Kč | 1 526,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,14401 Kč | 30 720,05 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


