
PAC55723QM-T | |
|---|---|
DigiKey Part Number | 2312-PAC55723QM-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAC55723QM-T |
Description | 72V MOTOR CONTROL & DRIVE AFE + |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PAC55xx BLDC Controller, Motor Control Microcontroller IC FLASH (128kB) 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | BLDC Controller, Motor Control | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | FLASH (128kB) | |
Controller Series | PAC™ | |
RAM Size | 32K x 8 | |
Interface | CAN, I2C, SPI, UART/USART | |
Number of I/O | 25 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,33233 Kč | 162 996,99 Kč |
| Unit Price without VAT: | 54,33233 Kč |
|---|---|
| Unit Price with VAT: | 65,74212 Kč |

