
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Controller | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PAC55712 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Power Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 149,70000 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 3 149,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 811,13700 Kč |

