
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Motor Control | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | FLASH (128kB) | |
Controller Series | PAC™ | |
RAM Size | 32K x 8 | |
Interface | CAN, I2C, SPI, UART/USART, USB | |
Number of I/O | 29 | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 51-VFQFN Exposed Pad | |
Supplier Device Package | 51-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 25 | 126,19800 Kč | 3 154,95 Kč |
| 100 | 112,33930 Kč | 11 233,93 Kč |
| 250 | 99,11056 Kč | 24 777,64 Kč |
| 500 | 87,98204 Kč | 43 991,02 Kč |
| 1 000 | 77,69302 Kč | 77 693,02 Kč |
| 2 500 | 68,66380 Kč | 171 659,50 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |

