PAC5524QF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC5524QF

DigiKey Part Number
2312-PAC5524QF-ND
Manufacturer
Manufacturer Product Number
PAC5524QF
Description
70V HIGH PIN-COUNT MOTOR CONTROL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F - BLDC Controller Microcontroller IC FLASH (128kB) 64-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Applications
BLDC Controller
Core Processor
ARM® Cortex®-M4F
Program Memory Type
FLASH (128kB)
Controller Series
PAC52
RAM Size
32K x 8
Interface
CAN, I2C, SPI, UART/USART
Number of I/O
31
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 118
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1130,30000 Kč130,30 Kč
25116,61720 Kč2 915,43 Kč
100103,56600 Kč10 356,60 Kč
25091,56752 Kč22 891,88 Kč
50081,04292 Kč40 521,46 Kč
1 00071,57042 Kč71 570,42 Kč
2 50063,36067 Kč158 401,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,30000 Kč
Unit Price with VAT:157,66300 Kč