
PAC5253QA | |
|---|---|
DigiKey Part Number | 2312-PAC5253QA-ND |
Manufacturer | |
Manufacturer Product Number | PAC5253QA |
Description | 8X8 QFN, 48 PINS, 0.5 MM PITCH |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PAC52xx Smart Energy Appliances, Devices, and Equipment Microcontroller IC FLASH (32kB) 43-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Smart Energy Appliances, Devices, and Equipment | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32kB) | |
Controller Series | PAC™ | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, SWD, UART | |
Number of I/O | 25 | |
Voltage - Supply | 1.8V, 3.3V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 43-WFQFN Exposed Pad | |
Supplier Device Package | 43-TQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 25 | 141,94640 Kč | 3 548,66 Kč |
| 100 | 126,19800 Kč | 12 619,80 Kč |
| 250 | 111,49940 Kč | 27 874,85 Kč |
| 500 | 98,69060 Kč | 49 345,30 Kč |
| 1 000 | 87,14191 Kč | 87 141,91 Kč |
| 2 500 | 77,27281 Kč | 193 182,03 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |

