ARM® Cortex®-M0 PAC52xx Motor Control Microcontroller IC FLASH (32KB) 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC52422QMSR

DigiKey Part Number
2312-PAC52422QMSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAC52422QMSR
Description
MC01DZ+PA23CY CBC & BEMF SH, 1A
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 PAC52xx Motor Control Microcontroller IC FLASH (32KB) 48-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Motor Control
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (32KB)
Controller Series
PAC™
RAM Size
8K x 8
Interface
I2C, SPI, SWD, UART
Number of I/O
25
Voltage - Supply
1.8V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN66 (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10080,31740 Kč8 031,74 Kč
Manufacturers Standard Package
Unit Price without VAT:80,31740 Kč
Unit Price with VAT:97,18405 Kč