PAC52422 - Power Controller Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC52422EVK1

DigiKey Part Number
2312-PAC52422EVK1-ND
Manufacturer
Manufacturer Product Number
PAC52422EVK1
Description
MC01DZ+PA23CY CBC & BEMF SH, 1A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PAC52422 - Power Controller Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Controller
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PAC52422
Note
-
RF Type
-
RF Frequency
-
Function
Power Controller
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 149,70000 Kč3 149,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 149,70000 Kč
Unit Price with VAT:3 811,13700 Kč