ARM® Cortex®-M0 - Motor Control Microcontroller IC FLASH (32KB) 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC52400QM-T

DigiKey Part Number
2312-PAC52400QM-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAC52400QM-T
Description
44V VALUE-LINE (LOW COST)
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 - Motor Control Microcontroller IC FLASH (32KB) 48-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Motor Control
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (32KB)
Controller Series
PAC52
RAM Size
8K x 8
Interface
I2C, SPI, UART/USART
Number of I/O
22
Voltage - Supply
4.7V ~ 18V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00040,52621 Kč121 578,63 Kč
Manufacturers Standard Package
Unit Price without VAT:40,52621 Kč
Unit Price with VAT:49,03671 Kč