
PAC5223QM | |
|---|---|
DigiKey Part Number | 2312-PAC5223QM-ND |
Manufacturer | |
Manufacturer Product Number | PAC5223QM |
Description | IC REG BUCK LDO |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PAC52xx Smart Energy Appliances, Devices, and Equipment Microcontroller IC FLASH (32KB) 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Smart Energy Appliances, Devices, and Equipment | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | PAC™ | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, SWD, UART | |
Number of I/O | 25 | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 25 | 88,61160 Kč | 2 215,29 Kč |
| 100 | 78,74250 Kč | 7 874,25 Kč |
| 250 | 69,50340 Kč | 17 375,85 Kč |
| 500 | 61,73412 Kč | 30 867,06 Kč |
| 1 000 | 54,38503 Kč | 54 385,03 Kč |
| 2 500 | 48,29565 Kč | 120 739,12 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |

