
PAC5222QMST | |
|---|---|
DigiKey Part Number | 2312-PAC5222QMSTTR-ND - Tape & Reel (TR) 2312-PAC5222QMSTCT-ND - Cut Tape (CT) 2312-PAC5222QMSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC5222QMST |
Description | 44V BLDC MOTOR CONTROLLER AND DR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PAC52xx Smart Energy Appliances, Devices, and Equipment Microcontroller IC FLASH (32KB) 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Smart Energy Appliances, Devices, and Equipment | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | PAC™ | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, SWD, UART | |
Number of I/O | 25 | |
Voltage - Supply | 5.2V ~ 44V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 25 | 80,00240 Kč | 2 000,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 76,38020 Kč | 7 638,02 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |

