
PAC25140SR | |
|---|---|
DigiKey Part Number | 2312-PAC25140SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAC25140SR |
Description | PD02 BASED 10S-20S BMS W EXPOSED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 68-QFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 10 ~ 20 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | I2C, UART | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 201,84330 Kč | 20 184,33 Kč |
| Unit Price without VAT: | 201,84330 Kč |
|---|---|
| Unit Price with VAT: | 244,23039 Kč |


