
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 10GHz | |
P1dB | 14.9dBm | |
Gain | 8.5db ~ 8.9dB | |
Noise Figure | 5dB | |
RF Type | LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP | |
Voltage - Supply | 4.4V ~ 4.8V | |
Current - Supply | 50mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-Micro-X | |
Supplier Device Package | 4-Micro-X |


