
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modulator | |
Frequency | 45MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RFMD2081 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 207,50000 Kč | 5 207,50 Kč |
| Unit Price without VAT: | 5 207,50000 Kč |
|---|---|
| Unit Price with VAT: | 6 301,07500 Kč |


