
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Frequency Synthesizer | |
Frequency | 3.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RFFC5072A | |
Note | - | |
RF Type | - | |
RF Frequency | 3.7GHz | |
Function | Frequency Synthesizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 399,20000 Kč | 8 399,20 Kč |
| Unit Price without VAT: | 8 399,20000 Kč |
|---|---|
| Unit Price with VAT: | 10 163,03200 Kč |


