
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Frequency Synthesizer | |
Frequency | 3.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RFFC5071A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 420,00000 Kč | 8 420,00 Kč |
| Unit Price without VAT: | 8 420,00000 Kč |
|---|---|
| Unit Price with VAT: | 10 188,20000 Kč |


