
CMD307P3 | |
|---|---|
DigiKey Part Number | 2312-CMD307P3TR-ND - Tape & Reel (TR) 2312-CMD307P3CT-ND - Cut Tape (CT) 2312-CMD307P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD307P3 |
Description | 8 - 16 GHZ LOW NOISE AMPLIFIER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8GHz ~ 16GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 8GHz ~ 16GHz | |
P1dB | 11.5dBm | |
Gain | 17dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V ~ 4V | |
Current - Supply | 55mA | |
Test Frequency | 11GHz ~ 16GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 727,72000 Kč | 1 727,72 Kč |
| 25 | 1 171,48680 Kč | 29 287,17 Kč |
| 100 | 1 043,80430 Kč | 104 380,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 852,78128 Kč | 426 390,64 Kč |
| Unit Price without VAT: | 1 727,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 090,54120 Kč |


