
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Phase Shifter | |
Frequency | 5GHz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 214,20940 Kč | 121 420,94 Kč |
| Unit Price without VAT: | 1 214,20940 Kč |
|---|---|
| Unit Price with VAT: | 1 469,19337 Kč |


