RF Attenuators 33dB 0 Hz ~ 20 GHz 50 Ohms 12-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD285C3

DigiKey Part Number
2312-CMD285C3TR-ND - Tape & Reel (TR)
2312-CMD285C3CT-ND - Cut Tape (CT)
2312-CMD285C3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD285C3
Description
DC - 20 GHZ VVA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Attenuators 33dB 0 Hz ~ 20 GHz 50 Ohms 12-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
33dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
-
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
12-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 822,42000 Kč1 822,42 Kč
251 247,16360 Kč31 179,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 018,92800 Kč101 892,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 822,42000 Kč
Unit Price with VAT:2 205,12820 Kč