
CMD254C3 | |
|---|---|
DigiKey Part Number | 2312-CMD254C3TR-ND - Tape & Reel (TR) 2312-CMD254C3CT-ND - Cut Tape (CT) 2312-CMD254C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD254C3 |
Description | 11 - 20 GHZ DOUBLE BALANCED MIXE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 11GHz ~ 21GHz 12-QFN (2.9x2.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 11GHz ~ 21GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 7dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2.9x2.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 625,27000 Kč | 1 625,27 Kč |
| 25 | 1 101,97600 Kč | 27 549,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 908,30750 Kč | 90 830,75 Kč |
| Unit Price without VAT: | 1 625,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 966,57670 Kč |


