CMD201P5 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Qorvo
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
32 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD201P5

DigiKey Part Number
2312-CMD201P5-ND
Manufacturer
Manufacturer Product Number
CMD201P5
Description
DC - 20 GHZ BROADBAND POWER AMPL
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 20GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Last Time Buy
Frequency
0Hz ~ 20GHz
P1dB
28dBm
Gain
10dB
Noise Figure
4dB
RF Type
General Purpose
Voltage - Supply
8V ~ 12V
Current - Supply
400mA
Test Frequency
0Hz ~ 6GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1004 871,49630 Kč487 149,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 871,49630 Kč
Unit Price with VAT:5 894,51052 Kč