
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Frequency | 0Hz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMD196C3 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 18GHz | |
Function | Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 239,12000 Kč | 9 239,12 Kč |
| Unit Price without VAT: | 9 239,12000 Kč |
|---|---|
| Unit Price with VAT: | 11 179,33520 Kč |

