
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 28GHz | |
Isolation | 35dB | |
Insertion Loss | 2dB | |
Test Frequency | 28GHz | |
P1dB | 23dBm | |
IIP3 | 38dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 216,57160 Kč | 121 657,16 Kč |
| Unit Price without VAT: | 1 216,57160 Kč |
|---|---|
| Unit Price with VAT: | 1 472,05164 Kč |


