



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMD195C3 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 788,45000 Kč | 8 788,45 Kč |
| Unit Price without VAT: | 8 788,45000 Kč |
|---|---|
| Unit Price with VAT: | 10 634,02450 Kč |


