
CMD183C4 | |
|---|---|
DigiKey Part Number | 2312-CMD183C4TR-ND - Tape & Reel (TR) 2312-CMD183C4CT-ND - Cut Tape (CT) 2312-CMD183C4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD183C4 |
Description | 7.5-13 GHZ C,X,KU BAND I/Q MIXER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 7.5GHz ~ 13GHz 24-SMT (3.9x3.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 7.5GHz ~ 13GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-SMT (3.9x3.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 376,46000 Kč | 1 376,46 Kč |
| 25 | 933,35720 Kč | 23 333,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 769,37750 Kč | 76 937,75 Kč |
| Unit Price without VAT: | 1 376,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 665,51660 Kč |




