Image for CMD183C4-EVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD183C4-EVB

DigiKey Part Number
2312-CMD183C4-EVB-ND
Manufacturer
Manufacturer Product Number
CMD183C4-EVB
Description
EVAL BOARD FOR 7.5-13 GHZ C,X,KU
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
CMD183C4 - Mixer 7.5GHz ~ 13GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Mixer
Frequency
7.5GHz ~ 13GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CMD183C4
Note
-
RF Type
-
RF Frequency
7.5GHz ~ 13GHz
Function
Mixer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 995,11000 Kč11 995,11 Kč
Manufacturers Standard Package
Unit Price without VAT:11 995,11000 Kč
Unit Price with VAT:14 514,08310 Kč