RF Mixer IC General Purpose 11GHz ~ 21GHz 12-QFN (2.9x2.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD178C3

DigiKey Part Number
2312-CMD178C3TR-ND - Tape & Reel (TR)
2312-CMD178C3CT-ND - Cut Tape (CT)
2312-CMD178C3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD178C3
Description
11 - 20 GHZ DOUBLE BALANCED MIXE
Customer Reference
Detailed Description
RF Mixer IC General Purpose 11GHz ~ 21GHz 12-QFN (2.9x2.9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Mixers
1
Manufacturer
Qorvo
Noise Figure
7dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
12-WFQFN Exposed Pad
RF Type
General Purpose
Supplier Device Package
12-QFN (2.9x2.9)
Frequency
11GHz ~ 21GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 853
Check for Additional Incoming Stock
Last Time Buy Date: 15.08.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 409,39000 Kč1 409,39 Kč
25964,77400 Kč24 119,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100788,21240 Kč78 821,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 409,39000 Kč
Unit Price with VAT:1 705,36190 Kč