
ACT88911-101T | |
|---|---|
DigiKey Part Number | 2312-ACT88911-101TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACT88911-101T |
Description | 5V PMIC FOR VIDEO / AI APPLICATI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 19 Output Step-Down (Buck) (5), Step-Down/Step-Up (Buck/Boost) (2), Step-Up (Boost) (2), Linear (LDO) (10) 90-WLCSP (3.77x4.17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) (5), Step-Down/Step-Up (Buck/Boost) (2), Step-Up (Boost) (2), Linear (LDO) (10) | |
Number of Outputs | 19 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | Fixed, Fixed, Fixed, 0.8V, 5A | |
Voltage/Current - Output 2 | Fixed, Fixed, Fixed, 0.8V, 5A | |
Voltage/Current - Output 3 | Fixed, Fixed, Fixed, 1.8V, 1A | |
w/LED Driver | Yes | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 90-UFBGA, WLCSP | |
Supplier Device Package | 90-WLCSP (3.77x4.17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 208,27186 Kč | 624 815,58 Kč |
| Unit Price without VAT: | 208,27186 Kč |
|---|---|
| Unit Price with VAT: | 252,00895 Kč |

