ACT88321 - 5 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT88321EVK1-101

DigiKey Part Number
2312-ACT88321EVK1-101-ND
Manufacturer
Manufacturer Product Number
ACT88321EVK1-101
Description
EVAL BOARD FOR ACT88321
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ACT88321 - 5 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
5 Non-Isolated Outputs
Power - Output
-
Voltage - Output
0.5V
Current - Output
4A, 4A, 2A, 390mA, 390mA
Voltage - Input
3.3V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ACT88321
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 709,66000 Kč1 709,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 709,66000 Kč
Unit Price with VAT:2 068,68860 Kč