Solid State Drives (SSD) PMIC 52-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drives (SSD) PMIC 52-QFN (6x6)
ACT85411 PMIC with Integrated Power Loss Protection

ACT85411-101T

DigiKey Part Number
2312-ACT85411-101TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACT85411-101T
Description
POWER LOSS PROTECTION POWER MANA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Solid State Drives (SSD) PMIC 52-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Solid State Drives (SSD)
Current - Supply
4.1mA
Voltage - Supply
2.7V ~ 14.4V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
52-VFQFN Exposed Pad
Supplier Device Package
52-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000225,20355 Kč675 610,65 Kč
Manufacturers Standard Package
Unit Price without VAT:225,20355 Kč
Unit Price with VAT:272,49630 Kč